MS14M23G10
Socket Contact, Machined, Size 16, Gold 10µ", Wire Range 2.0 - 2.5mm², 14 AWG ...
描述
MS14M23G10 is a female socket contact designed for Amphenol Sine Systems' ecomate® family of circular multiway connectors. This Size 16 contact (1.6mm) is rated for 13A continuous current and is compatible with wire gauges from 16 to 14 AWG (1.5 to 2.5 mm²). The contact features crimp-style termination and is available with various plating options including tin, silver, gold flash, and gold plating at different thicknesses (5µ", 10µ", 15µ", or 30µ"). It is designed for use with endcaps and is part of the standardized ecomate® contact system used in industrial applications including factory automation, heavy equipment, transportation, and entertainment/lighting markets.
搜索关键词: MS14M23G10
规格
常见问题
MS14M23G10 是否符合 RoHS 标准?
是的,MS14M23G10 符合 RoHS 标准。
MS14M23G10 的交货期是多少?
MS14M23G10 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 1,000
发货 today, 输入设置值。
制造商库存: 1,500 可以发货 11/30/26
最小订购数量: 10
工厂交货期 16 周 可以发货 3/10/27
English
中文 / 汉语
Deutsch
Español
Nederlands