MP24M23G30 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

MP24M23G30

Pin Contact, Machined, Size 16, Gold 30µ", Wire Range .14-.25mm², 26-24 AWG ...

查看数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

MP24M23G30 is a male pin contact designed for Amphenol Sine Systems' ecomate® family of circular multiway connectors. This Size 16 contact (1.6mm) is rated for 13A continuous current and accommodates 26-24 AWG wire (0.14-0.25 mm²), making it suitable for low to medium power signal and control applications. The contact features a crimp-style termination and is compatible with endcaps for enhanced sealing and protection. The ecomate® connector family provides IP65 to IP69K ratings in mated condition, making these contacts ideal for industrial automation, factory equipment, transportation, and outdoor applications requiring robust, sealed connections in harsh environments.

搜索关键词: MP24M23G30

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
MP24M23G30
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1000
封装类型:
BAG

常见问题

MP24M23G30 是否符合 RoHS 标准?

是的,MP24M23G30 符合 RoHS 标准。

MP24M23G30 的交货期是多少?

MP24M23G30 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 1,000   可以发货 12/21/26 

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$6.51
50
$5.73
100
$4.87
250
$4.81
500
$4.80
1,000
$3.97
3,000
$3.84
5,000 +
$3.83