MP16M23G10
Pin Contact, Machined, Size 16, Gold 10µ", Wire Range .75 -.1.5mm², 18-16 AWG ...
描述
MP16M23G10 is a male pin contact for the ecomate® family of circular multiway connectors, specifically designed for Size 16 (1.6mm) contact applications rated at 13A. This contact is engineered to accommodate wire gauges ranging from 18-16 AWG (0.75-1.50 mm²) and is compatible with end caps for secure termination. The connector system meets rigorous industrial standards including UL 94 V-0 flammability rating, 1500V/2000V test voltage rating, and demonstrates excellent fluid resistance to gas, oil, mineral oil, acid bath, and basic bath environments. With an insulation resistance of 5000 megohms and thermal shock resistance verified through 20 test cycles from -55°C to 125°C with no cracking, chipping, or leaking, this contact is ideal for factory automation, industrial equipment, heavy-duty transportation, and entertainment/lighting applications requiring reliable high-density interconnections.
搜索关键词: MP16M23G10
规格
常见问题
MP16M23G10 是否符合 RoHS 标准?
是的,MP16M23G10 符合 RoHS 标准。
MP16M23G10 的交货期是多少?
MP16M23G10 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 2,272
发货 today, 输入设置值。
制造商库存: 3,000 可以发货 11/30/26
最小订购数量: 25
工厂交货期 16 周 可以发货 3/10/27
English
中文 / 汉语
Deutsch
Español
Nederlands