MP14M23G10
Pin Contact, Machined, Size 16, Gold 10µ", Wire Range 2.0 - 2.5mm², 14 AWG ...
描述
MP14M23G10 is a male crimp pin contact designed for Amphenol Sine Systems' ecomate® family of circular multiway connectors. This Size 16 contact (1.6mm) is rated for 13A at 50V and accommodates wire gauges from 16 to 14 AWG (1.5 to 2.5 mm²), making it suitable for medium-current industrial applications. The contact features RADSOK crimp pin technology and is compatible with endcaps for enhanced sealing and protection. Commonly used in Factory Automation, Industrial, Heavy Equipment, and Transportation markets, this contact provides reliable electrical connections in IP65 to IP69K rated connector assemblies for both indoor and outdoor environments.
搜索关键词: MP14M23G10
规格
常见问题
MP14M23G10 是否符合 RoHS 标准?
是的,MP14M23G10 符合 RoHS 标准。
MP14M23G10 的交货期是多少?
MP14M23G10 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 1,000
发货 today, 输入设置值。
最小订购数量: 25
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands