help desk software
MN44PW02M010 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

MN44PW02M010

⅞" 4 Position Receptacle, Female, Internal Threads, 1 Meter ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

MN44PW02M010 is a 4-position female straight receptacle connector designed for the Amphenol Sine Systems miniBOSS™ M22 product line. This connector features an internal thread coupling nut and is rated for 600V operation with 16AWG conductors using MTW and AWM 1015 wire styles. The housing is constructed from oil-resistant PVC with a machined aluminum anodized receptacle body, and contacts are copper alloy with 5 microinches minimum gold plating over 25 microinches minimum nickel. Operating across a temperature range of -40°C to +125°C, the connector achieves IP67 rating in mated condition and supports 500 mating cycles. This receptacle is ideal for industrial automation applications including proximity sensors, limit switches, solenoid valves, conveyors, and packaging equipment, offering simplified wiring, mechanically keyed design to prevent mis-mating, and compatibility with standard industry mating connectors.

搜索关键词: MN44PW02M010

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
MN44PW02M010
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
40
封装类型:
EACH

常见问题

MN44PW02M010 是否符合 RoHS 标准?

是的,MN44PW02M010 符合 RoHS 标准。

MN44PW02M010 的交货期是多少?

MN44PW02M010 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 30

发货 today, 输入设置值。

制造商库存: 30   可以发货 10/26/26

缺货数量的起订量: 10

工厂交货期 14 周 可以发货 1/21/27  

价格 (USD)

数量
单价
1
$33.77
5
$33.68
10
$33.60
20
$25.20
30
$23.52
40 +
$23.05