MB1CKN0600
6 position straight plug, threaded, female ...
描述
MB1CKN0600 is an M23 MotionGrade circular DIN connector designed for demanding industrial environments requiring reliable signal or power transmission. The connector features IP67 rating and RoHS compliance, with a zinc die-cast nickel-plated housing for durability. It is vibration and shock tested up to 20g and 50g respectively in 3 axes, with an operating temperature range of -20°C to +130°C. The design includes 360° shielding and cable clamping range options. Common applications include servo drive encoder feedback, packaging, robotic, printing, machine tool, medical, and automation environments.
搜索关键词: MB1CKN0600
规格
常见问题
MB1CKN0600 是否符合 RoHS 标准?
是的,MB1CKN0600 符合 RoHS 标准。
MB1CKN0600 的交货期是多少?
MB1CKN0600 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 293
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands