FLS712N8S03
Receptacle - Jam Nut - 8 Position - Female - Shell Size 12 - Silicone Seal - Auto-Lock ...
描述
FLS712N8S03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. The connector features multiple shell size options (ranging from Shell Size 8 to Shell Size 18) with various insert arrangements and contact sizes (ranging from Size 8 to Size 20) to accommodate different wire gauges and amperage requirements. It supports amperage ratings from 7.5A to 45A with voltage ratings up to 1000V, depending on the specific configuration, and is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting markets. The connector provides IP65 to IP69K rating in mated condition for indoor/outdoor applications with durable plastic or metal construction.
搜索关键词: FLS712N8S03
规格
常见问题
FLS712N8S03 是否符合 RoHS 标准?
是的,FLS712N8S03 符合 RoHS 标准。
FLS712N8S03 的交货期是多少?
FLS712N8S03 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
库存数量的起订量: 12
缺货数量的起订量: 12
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands