help desk software
FLS712N10S03 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

FLS712N10S03

Receptacle - Jam Nut - 10 Position - Female - Shell Size 12 - Silicone Seal - Auto-Lock ...

查看数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

FLS712N10S03 is a circular plastic connector from Amphenol Sine Systems' ecomate® family, featuring a Shell Size 30mm diameter with 6+PE position configuration rated for 7 contacts at 12A/13A and 600V operation. The connector provides IP65 thru IP69K rating in mated condition and is constructed with robust plastic housing suitable for indoor and outdoor industrial applications. It features a bayonet coupling system, strain relief clamp range of 6.0–12.5mm, and backshell cable diameter compatibility of 6.0–12.05mm. The product meets UL 94 V-0 flammability rating, demonstrates excellent fluid resistance to gas, oil, mineral oil, acid bath, and basic bath, and maintains insulation resistance of =108 O with thermal shock tolerance of no cracking, chipping, or leaking after 20 cycles from -55°C to 125°C. It is RoHS compliant and carries approvals from VDE, SEV, UL, and CSA, making it ideal for Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting markets requiring reliable, durable connections in harsh environments.

搜索关键词: FLS712N10S03

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
FLS712N10S03
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
封装类型:
BAG

常见问题

FLS712N10S03 是否符合 RoHS 标准?

是的,FLS712N10S03 符合 RoHS 标准。

FLS712N10S03 的交货期是多少?

FLS712N10S03 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。

有存货: 100

可立即发货

库存数量的起订量: 13

缺货数量的起订量: 13

工厂交货期 12 周

价格 (USD)

数量
单价
13
$11.05
25
$11.02
50
$8.27
75
$7.71
100 +
$7.56