FLS710N6S03 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

FLS710N6S03

Receptacle - Jam Nut - 6 Position - Female - Shell Size 10 - Silicone Seal - Auto-Lock ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

FLS710N6S03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications. The connector features multiple shell size options with various insert arrangements and contact configurations to accommodate different wire gauges and amperage requirements. Wire seal options include Normal (N) and Reduced (R) configurations, with typical wire ranges from 20-30 AWG for smaller contacts to 8-16 AWG for larger contacts, and corresponding seal diameters ranging from 1.2mm to 5.8mm. The connector supports amperage ratings from 7.5A to 45A with voltage ratings up to 1000V depending on the specific insert arrangement and contact size. These connectors are suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications requiring robust, durable connections with IP65 to IP69K ratings in mated condition.

搜索关键词: FLS710N6S03

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
FLS710N6S03
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BAG

常见问题

FLS710N6S03 是否符合 RoHS 标准?

是的,FLS710N6S03 符合 RoHS 标准。

FLS710N6S03 的交货期是多少?

FLS710N6S03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 100

可立即发货

库存数量的起订量: 13

缺货数量的起订量: 13

工厂交货期 16 周

价格 (USD)

数量
单价
13
$10.79
25
$10.76
50
$8.07
75
$7.53
100 +
$7.38