FLS6BS14N3P03
Plug - 3 Position - Male - Shell Size 14 - Silicone Seal - Back Shell - Cable OD Range 6.0~14.0mm - Auto-Lock ...
描述
FLS6BS14N3P03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust, durable connectivity. Based on the available specification data, this connector features a Shell Size 14 configuration with contact arrangements supporting various wire gauges and amperage ratings. The connector is part of Amphenol Sine Systems' ecomate® family, which provides IP65 through IP69K ratings in mated condition for indoor and outdoor industrial use. These connectors are engineered for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting markets where reliable multiway connections are essential.
搜索关键词: FLS6BS14N3P03
规格
常见问题
FLS6BS14N3P03 是否符合 RoHS 标准?
是的,FLS6BS14N3P03 符合 RoHS 标准。
FLS6BS14N3P03 的交货期是多少?
FLS6BS14N3P03 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
库存数量的起订量: 9
缺货数量的起订量: 9
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands