FLS6BS14N19P03
Plug - 19 Position - Male - Shell Size 14 - Silicone Seal - Back Shell - Cable OD Range 6.0~14.0mm - Auto-Lock ...
描述
FLS6BS14N19P03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. The connector features Shell Size 14 with 19 contacts of Size 16 (1.5mm), rated for 13A at 500V operation with normal wire seal configuration. It accommodates wire sizes in the 14-24 AWG range (2.5-0.14mm) with wire seal dimensions of 2.0-3.2mm (0.079-0.126 in). The connector provides IP65 thru IP69K rating in mated condition, making it suitable for indoor/outdoor Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable multiway power and signal distribution is required.
搜索关键词: FLS6BS14N19P03
规格
常见问题
FLS6BS14N19P03 是否符合 RoHS 标准?
是的,FLS6BS14N19P03 符合 RoHS 标准。
FLS6BS14N19P03 的交货期是多少?
FLS6BS14N19P03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 40
可立即发货
最小订购数量: 9
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands