FLS6BS10N6P03
Plug - 6 Position - Male - Shell Size 10 - Silicone Seal - Back Shell - Cable OD Range 4.0~8.8mm - Auto-Lock ...
描述
FLS6BS10N6P03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial automation and heavy equipment applications. Based on the available specification data, this connector features a Shell Size 10 configuration with contact arrangements supporting various wire gauges and amperage ratings. The connector is part of Amphenol Sine Systems' ecomate® family, which provides IP65 to IP69K ratings in mated condition for robust indoor/outdoor industrial use. The product supports standard wire seal configurations with typical wire ranges from 14-24 AWG (2.5-0.14mm) for Size 16 contacts. Common applications include Factory Automation, Industrial, Heavy Equipment, and Transportation markets where reliable multiway connectivity is required.
搜索关键词: FLS6BS10N6P03
规格
常见问题
FLS6BS10N6P03 是否符合 RoHS 标准?
是的,FLS6BS10N6P03 符合 RoHS 标准。
FLS6BS10N6P03 的交货期是多少?
FLS6BS10N6P03 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
最小订购数量: 10
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands