FLS012N8SHEC03
Receptacle - Square Flange - 8 Position - Female - Shell Size 12 - Silicone Seal and End Cap with Individual Wire Sealing - Auto-Lock ...
描述
FLS012N8SHEC03 is a Shell Size 12 ecomate® Aquarius™ Fathom Lock circular connector designed for industrial automation and heavy equipment applications. The connector features 8 contacts of Size 16 (1.5mm) with a rated current of 13A and voltage of 500V, providing robust electrical connectivity for demanding environments. It incorporates a quick-locking Fathom Lock coupling system for rapid mating and unmating, and supports backshell cable diameters ranging from 6.0 to 12.0mm for flexible cable integration. The connector delivers IP65-rated sealing in mated condition, ensuring protection against dust and water ingress in indoor and outdoor industrial settings. This configuration is ideal for Factory Automation, Heavy Duty Transportation, and Entertainment/Lighting applications where reliable, fast-connect solutions are essential.
搜索关键词: FLS012N8SHEC03
规格
常见问题
FLS012N8SHEC03 是否符合 RoHS 标准?
是的,FLS012N8SHEC03 符合 RoHS 标准。
FLS012N8SHEC03 的交货期是多少?
FLS012N8SHEC03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
库存数量的起订量: 13
缺货数量的起订量: 13
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands