CA091604300950
AISG RET Cable Assembly with IP68 straight male / female cable connectors - 0.5 meter - PE cable - 5 Pin ...
描述
CA091604300950 is an AISG 8-pin female connector cable assembly with 5 loaded contacts designed for industrial applications requiring reliable power and data communication. The cable features 5 conductors comprising 3×0.75 mm² for power distribution and 2×0.25 mm² twisted pair for RS485 data transmission, with 85% screen coverage for electromagnetic shielding. It complies with IEC 61076-2-106 and AISG C485 standards, with silver-plated contacts and an FR-PE jacket (OD 7.0 mm) in black color. The assembly operates reliably across a temperature range of -40°C to +80°C and achieves IP 68 protection when mated, with functional safety in salt spray conditions up to 720 hours. This cable is ideal for antenna systems, remote radio heads, and other industrial control systems requiring robust power delivery and RS485 communication in harsh outdoor environments.
搜索关键词: CA091604300950
规格
常见问题
CA091604300950 是否符合 RoHS 标准?
是的,CA091604300950 符合 RoHS 标准。
CA091604300950 的交货期是多少?
CA091604300950 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 5
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands