help desk software
CA0161G116005 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

CA0161G116005

Ecomate 7 Position (6 +PE) Male Receptacle, 16AWG Leads, UL1015 , 0.5 Meter ...

查看数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

CA0161G116005 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. The connector is available in multiple shell sizes (8 through 18) with various insert arrangements and contact sizes (ranging from 0.5mm to 3.6mm), supporting amperage ratings from 7.5A to 45A and voltage ratings from 50V to 1000V depending on configuration. Wire seal options include normal (N) and reduced (R) configurations, with typical wire ranges from 20-30AWG down to 8-16AWG. The connector features IP67 rating in mated condition and is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting markets where reliable multiway connectivity is essential.

搜索关键词: CA0161G116005

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
CA0161G116005
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG

常见问题

CA0161G116005 是否符合 RoHS 标准?

是的,CA0161G116005 符合 RoHS 标准。

CA0161G116005 的交货期是多少?

CA0161G116005 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。

有存货: 78

可立即发货

最小订购数量: 5

工厂交货期 14 周

价格 (USD)

数量
单价
5
$13.67
25
$12.85
50
$12.50
100
$12.15
250
$11.69
500
$11.33
1,000 +
$10.98