help desk software
AWM-8P by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AWM-8P

8-Way Wedgelock Receptacle, Male ...

查看数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

The AWM-8P is an 8-position heavy-duty multi-pin connector from the ATM Series, designed for smaller AWG applications with a maximum current rating of 7.5A and maximum voltage rating of 250V. The connector features an integrated latching system that ensures definitive electrical and mechanical connections, with IP68 and IP69K ratings in mated condition providing dust-tight and high-pressure waterproof protection. The housing is constructed from thermoplastic material (UL94-VO) with excellent UV resistance and superior environmental seals, while contacts are made from copper alloy with nickel plating and optional gold plating. Operating over a temperature range of -55°C to +125°C with silicone elastomer sealing material, the connector achieves minimum mating cycles exceeding 100 and demonstrates excellent fluid resistance to gas, oil, mineral oil, acid bath, and basic bath. This connector is ideal for demanding industrial applications including marine, heavy equipment, agricultural, automotive, and alternative energy systems where reliable, sealed interconnections are critical.

搜索关键词: AWM8P

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AWM-8P
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
2400
封装类型:
EACH
类型:
Wedge Lock3365
工作温度:
N/A

常见问题

AWM-8P 是否符合 RoHS 标准?

是的,AWM-8P 符合 RoHS 标准。

AWM-8P 的交货期是多少?

AWM-8P 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 3,565

可立即发货

最小订购数量: 100

工厂交货期 14 周

价格 (USD)

数量
单价
100
$0.2563
2,400
$0.2020
4,800
$0.1980
7,200
$0.1951
9,600
$0.1912
26,400
$0.1873
50,400
$0.1868
100,800 +
$0.1864