help desk software
AWM-2S by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AWM-2S

2-Way Wedgelock Plug, Female ...

查看数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

The AWM-2S is a heavy-duty, multi-pin thermoplastic connector from the ATM Series designed for demanding industrial applications requiring robust environmental sealing and reliable electrical connections. It features IP68 and IP69K ratings in mated condition, a maximum current rating of 7.5A, and operates across a temperature range of -55°C to +125°C with an integrated latching system ensuring definitive mechanical and electrical connections. The connector housing is manufactured from thermoplastic material (UL94-VO) with excellent UV resistance and RoHS compliance, while contacts are derived from copper alloy with nickel plating for reliable conductivity. The sealing system incorporates internal and rear silicone multi-sealing perimeters to protect against environmental ingress, and the connector achieves a minimum insulation resistance of 1000 megohms at 25°C. Applications include marine, heavy equipment, agricultural, automotive, and alternative energy systems where superior environmental protection and durability are essential.

搜索关键词: AWM2S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AWM-2S
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
18000
封装类型:
EACH
类型:
Wedge Lock
工作温度:
N/A

常见问题

AWM-2S 是否符合 RoHS 标准?

是的,AWM-2S 符合 RoHS 标准。

AWM-2S 的交货期是多少?

AWM-2S 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 2,143

可立即发货

最小订购数量: 500

工厂交货期 14 周

价格 (USD)

数量
单价
500
$0.0742
2,500
$0.0570
5,000
$0.0555
7,500
$0.0541
18,000
$0.0522
36,000
$0.0521
54,000
$0.0519
108,000 +
$0.0518