ATV46-18PSB-BUSCKIT
The ATV46-18PSB-BUSCKIT is an 18-position heavy-duty connector kit from the ATV Series™ designed for use in harsh environments. ...
描述
The ATV46-18PSB-BUSCKIT is an 18-position heavy-duty connector kit from the ATV Series™, designed for robust connections in demanding applications. It features a rectangular, thermoplastic housing with built-in contact sealing and an integral interfacial seal, achieving an IP68 rating when mated. The system accepts size 16 contacts for wire gauges from 14-22 AWG, supporting a maximum current of 13A and a voltage rating of 250V. An integrated latch ensures secure mating, while an included wedgelock confirms contact alignment and retention. This connector is perfectly suited for on and off-highway, marine, industrial, and agricultural markets.
搜索关键词: ATV4618PSBBUSCKIT
规格
常见问题
ATV46-18PSB-BUSCKIT 是否符合 RoHS 标准?
是的,ATV46-18PSB-BUSCKIT 符合 RoHS 标准。
ATV46-18PSB-BUSCKIT 的交货期是多少?
ATV46-18PSB-BUSCKIT 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 44
发货 today, 输入设置值。
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands