help desk software
ATP06-4S-BLK by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

ATP06-4S-BLK

4-Way Plug, Female Connector, Black ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

ATP06-4S-BLK is a 4-position plug socket connector from the Amphenol Sine Systems ATP Series™, designed for heavy-duty industrial applications requiring reliable multi-pin connectivity. The connector features Size 12 contacts rated for 25A continuous current at 250V, with a thermoplastic housing in black that provides excellent UV resistance, dielectric properties, and RoHS compliance. It incorporates an integral latching system ensuring definitive electrical and mechanical connection, a standard diameter rear seal (red), and maintains IP68/IP69K environmental sealing. The connector demonstrates superior performance under demanding conditions: insulation resistance of 1000 megohms minimum at 25°C, contact retention of 70 lbs for Size 12 contacts, thermal cycling capability from -55°C to +125°C without cracking or leaking, vibration resistance up to 21 G's at 10-2000 Hz, and physical shock tolerance of 50 G's in three perpendicular planes. With a maximum contact millivolt drop of 60mV for solid contacts at 25A test current and 100 mating cycles without defects, this connector is ideal for industrial automation, machinery control, power distribution systems, and other applications where durability and environmental sealing are critical.

搜索关键词: ATP064SBLK

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
ATP06-4S-BLK
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
550
封装类型:
EACH

FREQUENTLY ASKED QUESTIONS

Is ATP06-4S-BLK RoHS compliant?

Yes, ATP06-4S-BLK is RoHS compliant.

What is the lead time for ATP06-4S-BLK?

The standard lead time for ATP06-4S-BLK is approximately 12 days. In-stock quantities ship from Master Electronics.

有存货: 957

可立即发货

最小订购数量: 10

工厂交货期 12 周

价格 (USD)

数量
单价
10
$5.08
100
$3.35
250
$3.25
550
$3.12
1,100
$3.11
2,750
$2.86
5,500
$2.49
7,700 +
$2.34