ATM6PS-CKIT
6 Pin and Socket Plug, Receptacle, Wedge and Contacts Kit ...
描述
ATM6PS-CKIT is a 6-position heavy-duty connector kit from the Amphenol Sine Systems ATM Series, designed for smaller AWG wire applications in demanding industrial environments. The connector features an integrated latching system for definitive electrical and mechanical connections, with IP68 and IP69K ratings in mated condition providing dust-tight and high-pressure waterproof protection. Operating across a temperature range of -55°C to +125°C, it supports a maximum current of 7.5A and voltage rating of 250V, with thermoplastic UL94-VO housing offering excellent UV resistance and durability. The kit includes stamped and formed copper alloy contacts with nickel plating, silicone elastomer seals, and supports wire gauges of 16-22 AWG. This connector is ideal for marine, heavy equipment, agricultural, automotive, and alternative energy applications where reliable, sealed interconnections are critical.
搜索关键词: ATM6PSCKIT
规格
常见问题
ATM6PS-CKIT 是否符合 RoHS 标准?
是的,ATM6PS-CKIT 符合 RoHS 标准。
ATM6PS-CKIT 的交货期是多少?
ATM6PS-CKIT 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 133
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands