ATM13-12PA-12PB-BM03
ATM™ Header, Thermoplastic, (2) 12 Position size 20, A&B Key - Tin Plating ...
描述
The ATM13-12PA-12PB-BM03 from Amphenol Sine Systems is a highly durable and efficient ATM„¢ header. Made from thermoplastic material, this header is designed to withstand extreme conditions and deliver reliable performance. It features (2) 12 position size 20 connectors with A&B key functionality, ensuring secure and correct connections. The header is also tin-plated, enhancing its corrosion resistance and conductivity. With its exceptional quality and versatile design, this ATM„¢ header is ideal for various applications in automotive, industrial, and other critical environments.
搜索关键词: ATM1312PA12PBBM03
规格
常见问题
ATM13-12PA-12PB-BM03 是否符合 RoHS 标准?
是的,ATM13-12PA-12PB-BM03 符合 RoHS 标准。
ATM13-12PA-12PB-BM03 的交货期是多少?
ATM13-12PA-12PB-BM03 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 89
发货 today, 输入设置值。
已订购:
6
可以发货 11/16/26
已订购:
1,260
可以发货 11/23/26
最小订购数量: 5
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands