ATM13-08PA-BM03
8 Position Right Angle Flange Mount PCB PCB Flange Mount Receptacle, Gray, Tin Plated Contacts Included. Keyed A ...
描述
ATM13-08PA-BM03 is an 8-position PCB receptacle connector featuring a 90° right angle pin orientation with tin-plated contacts and BoardLock™ ATM13 self-threading technology. The connector incorporates a gasket and potting for environmental sealing, with a contact size of 20 and rated for 7.5A at 250V. This compact, durable design is ideal for power and signal connectivity applications in sealed environments, HVAC systems, heavy equipment, and transportation applications where reliable wire-to-board connections are essential. The self-threading mechanism and proven A Series™ thermoplastic construction ensure consistent performance and ease of installation in demanding industrial settings.
搜索关键词: ATM1308PABM03
规格
常见问题
ATM13-08PA-BM03 是否符合 RoHS 标准?
是的,ATM13-08PA-BM03 符合 RoHS 标准。
ATM13-08PA-BM03 的交货期是多少?
ATM13-08PA-BM03 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands