help desk software
ATBS-043-1205 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

ATBS-043-1205

Backshell for 12 Position Plug AT Connectors ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

ATBS-043-1205 is a 15-position AT Series™ receptacle connector featuring a thermoplastic housing with mixed contact configuration (2 × Size 12 / 13 × Size 16 contacts) rated for 13A and 25A current capacity. The connector incorporates an integral latching system ensuring definitive electrical and mechanical connection, with superior environmental seals and seal retention capabilities. It is rated IP67 (dust tight; 1 meter water immersion for 30 minutes), IP68 (dust tight; 1 meter water immersion for 24 hours), and IP69K (dust tight; high-pressure waterproof at 4 points: 0°, 30°, 60°, 90°) in mated condition. The connector demonstrates robust mechanical performance with shock resistance to 50 g's across three axes, vibration tolerance up to 20 g's at sine sweep 10–2000 Hz, terminal retention of minimum 25 lbs pull-out force, and thermal shock endurance through 10 cycles from -55°C to +125°C. This connector is ideal for industrial applications requiring reliable, sealed multi-pin connections in harsh environments such as heavy equipment, marine systems, and outdoor installations.

搜索关键词: ATBS0431205

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
ATBS-043-1205
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BOX

常见问题

ATBS-043-1205 是否符合 RoHS 标准?

是的,ATBS-043-1205 符合 RoHS 标准。

ATBS-043-1205 的交货期是多少?

ATBS-043-1205 的标准交货期约为 17 天。有库存的数量由 Master Electronics 发货。

有存货: 100

可立即发货

已订购: 500   可以发货 10/2/26 

最小订购数量: 100

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 17 周

价格 (USD)

数量
单价
100
$1.39
300
$1.37
500
$1.36
1,000
$1.35
2,500
$1.34
5,000
$1.33
7,500
$1.32
10,000 +
$1.31

工具/3D模型