AT60-215-1631
Gold-plated, Male Machined Contact, Size 16, 14AWG ...
描述
AT60-215-1631 is a stamped and formed pin contact designed for use in Amphenol A Series connectors. This Size 16 contact features gold plating and is rated for a maximum current of 13A, accommodating 14AWG wire with a strip length of 6.35-7.92mm. The contact provides a crimp tensile reference of 31N, ensuring reliable conductor termination. Ideal for heavy-duty industrial applications requiring high reliability and performance in electrical interconnect systems.
搜索关键词: AT602151631
规格
常见问题
AT60-215-1631 是否符合 RoHS 标准?
是的,AT60-215-1631 符合 RoHS 标准。
AT60-215-1631 的交货期是多少?
AT60-215-1631 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 5,161
可立即发货
最小订购数量: 25
工厂交货期 14 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands