AT60-20-0144
Gold-plated, Male Stamped & Formed, Contact, Standard Pin, Size 20, 16-22AWG 4000 pcs. Reel ...
描述
AT60-20-0144 is a stamped and formed pin contact from Amphenol Sine Systems' A Series™ Contacts line, engineered for precision connector applications. This Size 20 contact is rated for a maximum current of 7.5A and features gold plating for enhanced corrosion resistance and reliable electrical performance. It accommodates wire sizes in the 18-20 AWG range with an insulation outer diameter range of 1.91-1.5 mm (0.075-0.125 in), and is designed for crimp termination with a crimp height of 1.24 mm and crimp width of 2.01 mm. The contact is supplied in strip-fed form for efficient processing using hand tools or automatic crimping machines. These contacts are commonly used in industrial connectors, automotive applications, and telecommunications equipment where reliable wire termination and consistent electrical connectivity are essential.
搜索关键词: AT60200144
规格
常见问题
AT60-20-0144 是否符合 RoHS 标准?
是的,AT60-20-0144 符合 RoHS 标准。
AT60-20-0144 的交货期是多少?
AT60-20-0144 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 14,000
可立即发货
制造商库存: 240,000 可以发货 10/30/26
最小订购数量: 1000
工厂交货期 18 周 可以发货 2/18/27
English
中文 / 汉语
Deutsch
Español
Nederlands