AT60-16-0822
Nickel-plated, Male Stamped & Formed, Contact, Size 16, 20-22AWG 4000 pcs. Reel ...
描述
AT60-16-0822 is a Size 16 stamped and formed socket contact designed for reliable wire termination in Amphenol industrial connectors. This contact accommodates wire sizes from 20 to 22 AWG (0.5 to 0.3 mm) with an insulation outer diameter range of 1.31 to 1.5 mm, and is rated for 13 A continuous current. The contact features a nickel-plated finish for corrosion resistance and is constructed with a wire barrel, insulation barrel, retention shoulder, and protective sleeve. It is supplied in strip-fed form for efficient crimping using hand tools or automatic machinery, making it suitable for high-volume production applications in aerospace, automotive, and industrial equipment requiring precision electrical connections.
搜索关键词: AT60160822
规格
常见问题
AT60-16-0822 是否符合 RoHS 标准?
是的,AT60-16-0822 符合 RoHS 标准。
AT60-16-0822 的交货期是多少?
AT60-16-0822 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 17,000
可立即发货
制造商库存: 16,000 可以发货 12/7/26
库存数量的起订量: 1000
缺货数量的起订量: 8000
工厂交货期 16 周 可以发货 3/12/27
English
中文 / 汉语
Deutsch
Español
Nederlands