help desk software
AT16-18SC-K004 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AT16-18SC-K004

The AT16-18SC-K004 is a heavy-duty, 18-position thermoplastic plug connector from the AT Series™ designed for size 16 socket contacts. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The AT16-18SC-K004 is an 18-position, black, C-keyed plug connector from the AT Series™, designed to house socket contacts. It operates with a maximum current rating of 13A and 250V, accommodating a wire range of 14-20 AWG. The connector features a thermoplastic housing with an integrated latch and silicone rubber seals, providing an IP68/69K rating when mated. It is built to perform reliably in an operating temperature range of -55°C to +125°C and has a mating cycle durability of over 100 cycles. Its robust design makes it suitable for demanding interconnect architectures in applications such as heavy-duty transportation, marine, agricultural, and alternative energy systems.

搜索关键词: AT1618SCK004

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AT16-18SC-K004
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
300
封装类型:
BOX

常见问题

AT16-18SC-K004 是否符合 RoHS 标准?

是的,AT16-18SC-K004 符合 RoHS 标准。

AT16-18SC-K004 的交货期是多少?

AT16-18SC-K004 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 500

发货 today, 输入设置值。

已订购: 500   可以发货 10/26/26 

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$9.23
25
$7.68
50
$7.25
100
$6.85
300
$6.20
600
$5.94
1,200
$5.80
2,700 +
$5.78