help desk software
AT16-18PB-SR02 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AT16-18PB-SR02

18 Position Receptacle with Strain Relief End Cap, Keyed B, Black ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

AT16-18PB-SR02 is an 18-position receptacle pin connector from the AT Series™ product line, featuring heavy-duty thermoplastic construction with integrated latch for definitive electrical and mechanical connection. The connector accommodates Size 16 contacts (14-20 AWG wire range) with copper alloy, nickel-plated contacts and optional gold plating, delivering a maximum current rating of 13A at 250V. It incorporates optional SR02 strain relief that protects each wire cavity to maximize sealing integrity, combined with superior front and rear environmental seals providing IP68/IP69K protection in mated condition. The connector operates reliably across -55°C to +125°C, withstands 50 g shock in three axes, vibration up to 20 g's at 10-2000 Hz sine sweep, and maintains over 100 mating cycles with minimum 25 lbs terminal retention force. This design is ideal for heavy-duty, transportation, marine, diagnostic, alternative energy, and agricultural applications requiring robust environmental sealing and mechanical durability.

搜索关键词: AT1618PBSR02

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AT16-18PB-SR02
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BOX

常见问题

AT16-18PB-SR02 是否符合 RoHS 标准?

是的,AT16-18PB-SR02 符合 RoHS 标准。

AT16-18PB-SR02 的交货期是多少?

AT16-18PB-SR02 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 75

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 18 周

价格 (USD)

数量
单价
5
$8.32
25
$7.10
50
$6.69
100
$6.23
300
$5.83
500
$5.63
1,000
$5.37
2,500 +
$5.35