AT16-18PB-PM11
18 Position Panel Mount Receptacle, Keyed B, Black ...
描述
The AT16-18PB-PM11 is an 18-position receptacle connector with pin configuration, part of the AT Series™ heavy-duty multi-pin thermoplastic connector family designed for demanding industrial environments. It features Size 16 contacts (14-20 AWG wire range) with a maximum current rating of 13A at 250V, and is available with optional keying configurations and PanelMate™ AT mounting. The connector incorporates superior front and rear environmental seals with silicone rubber sealing material, achieving IP68/IP69K protection in mated condition, along with an integrated latch for definitive electrical and mechanical connection. Operating reliably across -55°C to +125°C with mating cycle durability exceeding 100 cycles, the connector delivers exceptional shock resistance (50 g's per axis) and vibration tolerance (20 g's maximum acceleration at 10-2000 Hz sine sweep). This connector is ideal for heavy-duty, transportation, marine, diagnostic, and alternative energy applications where robust interconnect performance and environmental protection are critical.
搜索关键词: AT1618PBPM11
规格
常见问题
AT16-18PB-PM11 是否符合 RoHS 标准?
是的,AT16-18PB-PM11 符合 RoHS 标准。
AT16-18PB-PM11 的交货期是多少?
AT16-18PB-PM11 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 70
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands