AT1612-13SB
13-Way Plug Key Position B 11 size 16 / 2 size 12 CONTACTS. (Wedgelock not required) ...
描述
AT1612-13SB is a 13-position AT Series™ thermoplastic connector designed for heavy-duty industrial applications requiring robust environmental protection. The connector features IP68 rating (dust tight, 1 meter water immersion for 24 hours in mated condition) and IP69K rating (high-pressure waterproof at 0°, 30°, 60°, and 90° angles in mated condition), with contact sizes of 12 and 16 supporting current ratings of 25A and 13A respectively. The design incorporates an integral latching system ensuring definitive electrical and mechanical connections, combined with superior environmental seals and seal retention capabilities. The thermoplastic housing provides excellent UV resistance and is available in multiple body colors with reduced diameter rear seals. This connector is ideal for industrial automation, machinery control systems, and outdoor installations where reliable performance under harsh environmental conditions is essential.
搜索关键词: AT161213SB
规格
常见问题
AT1612-13SB 是否符合 RoHS 标准?
是的,AT1612-13SB 符合 RoHS 标准。
AT1612-13SB 的交货期是多少?
AT1612-13SB 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 46
可立即发货
最小订购数量: 5
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands