help desk software
AT12-L012-GKT by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AT12-L012-GKT

Gasket for 12 Position Receptacle, 4 Hole Flange PanelMate™ AT ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

AT12-L012-GKT is a 12-position PanelMate™ AT receptacle connector designed for rapid and secure panel mounting in harsh industrial environments. It features a welded flange design with pin contacts, a standard diameter rear seal (red), and a keyed configuration to prevent incorrect mating. The connector accepts A Series™ components and is engineered with a durable, high-temperature silicone facial seal that provides protection from lubricating oils, hydraulic fluids, and fossil fuels. With a contact size of 16 and an amperage rating of 13A, this connector is suitable for demanding applications requiring reliable electrical connections in challenging conditions such as industrial machinery, hydraulic systems, and outdoor equipment.

搜索关键词: AT12L012GKT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AT12-L012-GKT
别名/又称:
AT12P-L012-GKT
计量单位:
每 Each
RoHS:
Yes
HTS:
4016935050
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BOX

常见问题

AT12-L012-GKT 是否符合 RoHS 标准?

是的,AT12-L012-GKT 符合 RoHS 标准。

AT12-L012-GKT 的交货期是多少?

AT12-L012-GKT 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 800

发货 today, 输入设置值。

制造商库存: 400   可以发货 10/19/26

最小订购数量: 100

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 16 周 可以发货 1/29/27  

价格 (USD)

数量
单价
100
$0.6399
300
$0.5816
500
$0.5249
1,000
$0.4544
2,500
$0.4415
5,000
$0.4318
7,500
$0.4261
10,000 +
$0.4221