AT06-6S-MM01 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AT06-6S-MM01

6-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

AT06-6S-MM01 is a 6-position AT Series™ heavy-duty thermoplastic connector designed for industrial applications requiring robust environmental protection. The connector features IP67, IP68, and IP69K ratings in mated condition, providing dust-tight sealing and water resistance ranging from 1 meter immersion for 30 minutes (IP67) to high-pressure waterproof protection at multiple angles (IP69K). The design incorporates an integral latching system that ensures definitive electrical and mechanical connections, along with superior environmental seals and seal retention capabilities. The thermoplastic housing offers excellent UV resistance, making it suitable for outdoor and harsh industrial environments where reliable connectivity is critical.

搜索关键词: AT066SMM01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AT06-6S-MM01
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
700
封装类型:
EACH

常见问题

AT06-6S-MM01 是否符合 RoHS 标准?

是的,AT06-6S-MM01 符合 RoHS 标准。

AT06-6S-MM01 的交货期是多少?

AT06-6S-MM01 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 495

发货 today, 输入设置值。

最小订购数量: 25

工厂交货期 14 周

价格 (USD)

数量
单价
25
$1.54
100
$1.14
250
$1.12
700
$1.09
1,400
$1.07
2,800
$1.06
5,600
$1.05
7,700 +
$1.04