AT06-6S-KIT01
6-Way Socket Plug, Wedge and Contacts Kit ...
描述
AT06-6S-KIT01 is a 6-position connector kit from the AT Series™ family of heavy-duty, multi-pin thermoplastic connectors designed for industrial applications requiring robust environmental protection. The kit features IP67, IP68, and IP69K ratings in mated condition, providing dust-tight sealing and water resistance up to 1 meter for 24 hours (IP68) or high-pressure waterproof protection at multiple angles (IP69K). The connector incorporates an integral latching system for definitive electrical and mechanical connections, thermoplastic housing with excellent UV resistance, and reduced diameter rear seals for enhanced seal retention. This kit is suitable for industrial automation, heavy equipment, and outdoor applications where reliable connectivity and environmental durability are essential.
搜索关键词: AT066SKIT01
规格
常见问题
AT06-6S-KIT01 是否符合 RoHS 标准?
是的,AT06-6S-KIT01 符合 RoHS 标准。
AT06-6S-KIT01 的交货期是多少?
AT06-6S-KIT01 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 328
可立即发货
最小订购数量: 5
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands