AT06-3S-OMWHT
3 Pin Plug, Custom Overmold Plug , Socket, WHITE ...
描述
AT06-3S-OMWHT is a 3-position plug and socket connector from Amphenol Sine Systems' StructurePlus™ AT family, engineered with one-piece solid body construction for enhanced connection integrity in harsh environments. The connector features a standard diameter rear seal (white) and is designed for cable assembly operations requiring custom molding or shrink tube applications. It operates at 13A current capacity with Size 16 contacts and requires a Wedgelock AW35 for mating. The StructurePlus™ design eliminates the previously required snap-on back shell, providing improved durability and reliability. This connector is ideal for industrial applications where robust cable connections and environmental sealing are critical requirements.
搜索关键词: AT063SOMWHT
规格
常见问题
AT06-3S-OMWHT 是否符合 RoHS 标准?
是的,AT06-3S-OMWHT 符合 RoHS 标准。
AT06-3S-OMWHT 的交货期是多少?
AT06-3S-OMWHT 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 458
可立即发货
制造商库存: 4,500 可以发货 10/19/26
最小订购数量: 25
工厂交货期 18 周 可以发货 2/12/27
English
中文 / 汉语
Deutsch
Español
Nederlands