AT06-2S-SR02GRY
2-Way Plug Female Connector with Strain Relief Endcap, and Reduced Seal, Gray ...
描述
AT06-2S-SR02GRY is a 2-position plug connector with socket contacts from the AT Series SR01/02 extended strain relief family. It features a reduced diameter rear seal (green) and SR02 strain relief design with a grey thermoplastic body, providing IP68/69K rated sealing performance when mated. The connector accepts Size 16 contacts with a current rating of 13A and requires the AW2S wedgelock for proper installation, with keyed options available. The extended strain relief wire cavities protect each individual wire seal, eliminating stress on the rear seal while maintaining sealing integrity regardless of wire bundle direction. This connector is ideal for demanding industrial environments where reliable electrical connections and environmental protection are critical.
搜索关键词: AT062SSR02GRY
规格
常见问题
AT06-2S-SR02GRY 是否符合 RoHS 标准?
是的,AT06-2S-SR02GRY 符合 RoHS 标准。
AT06-2S-SR02GRY 的交货期是多少?
AT06-2S-SR02GRY 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
1,199
可以发货 10/19/26
最小订购数量: 25
工厂交货期 14 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands