AT06-12SB-RD01
12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal) ...
描述
AT06-12SB-RD01 is a 12-position AT Series™ plug connector designed for heavy-duty industrial applications requiring robust environmental protection. The connector features a thermoplastic housing with excellent UV resistance, keyed B configuration for polarization, and reduced diameter rear seal in green for enhanced sealing performance. It is rated for 13A current capacity and achieves IP68 rating (dust tight, 1 meter water immersion for 24 hours in mated condition) and IP69K rating (high-pressure waterproof at multiple angles: 0°, 30°, 60°, 90° in mated condition). The integral latching system ensures definitive electrical and mechanical connection, while the thermoplastic construction provides cost-effectiveness and durability in harsh industrial environments including outdoor and washdown applications.
搜索关键词: AT0612SBRD01
规格
常见问题
AT06-12SB-RD01 是否符合 RoHS 标准?
是的,AT06-12SB-RD01 符合 RoHS 标准。
AT06-12SB-RD01 的交货期是多少?
AT06-12SB-RD01 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 1,217
发货 today, 输入设置值。
最小订购数量: 10
工厂交货期 14 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands