help desk software
AT06-12SA-MM01 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AT06-12SA-MM01

The AT06-12SA-MM01 is a 12-position, heavy-duty thermoplastic socket connector from the AT Series™ designed for harsh environments. ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

The AT06-12SA-MM01 is a 12-position socket connector in Amphenol's AT Series™, designed for high-performance, cost-effective interconnect solutions. It features a thermoplastic housing with an integrated latch for secure mating and is rated for a maximum current of 13A and a voltage of 250V. This connector provides superior environmental sealing, achieving an IP68 and IP69K rating when mated, and operates over a wide temperature range from -55°C to +125°C. Its robust design makes it suitable for demanding applications such as heavy-duty equipment, transportation, marine, and agricultural machinery.

搜索关键词: AT0612SAMM01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AT06-12SA-MM01
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
840
封装类型:
EACH

常见问题

AT06-12SA-MM01 是否符合 RoHS 标准?

是的,AT06-12SA-MM01 符合 RoHS 标准。

AT06-12SA-MM01 的交货期是多少?

AT06-12SA-MM01 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 6

发货 today, 输入设置值。

您可以购买所有有库存数量的 6

已订购: 1,260   可以发货 11/9/26 

仅库存批次: 6

最小订购数量: 10

工厂交货期 14 周

价格 (USD)

数量
单价
1
$3.157
10
$2.870
100
$2.660
250
$2.570
840
$2.540
1,680
$2.530
2,520
$2.520
5,040
$2.200
7,560 +
$2.190