AT06-08SB-RD01 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AT06-08SB-RD01

8-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal) ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

AT06-08SB-RD01 is an 8-position plug connector from the AT Series™ family, designed as a heavy-duty, multi-pin thermoplastic connector for industrial applications. The connector features IP68 and IP69K environmental sealing ratings in mated condition, providing dust-tight protection and high-pressure waterproof capability at multiple angles (0°, 30°, 60°, 90°). It is rated for 25A current capacity and incorporates an integral latching system that ensures definitive electrical and mechanical connections. The connector includes a reduced diameter rear seal in green and is available with various keying options and end cap configurations. This product is ideal for harsh industrial environments requiring reliable, sealed multi-pin connections with superior environmental protection and seal retention capabilities.

搜索关键词: AT0608SBRD01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AT06-08SB-RD01
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
960
封装类型:
EACH

常见问题

AT06-08SB-RD01 是否符合 RoHS 标准?

是的,AT06-08SB-RD01 符合 RoHS 标准。

AT06-08SB-RD01 的交货期是多少?

AT06-08SB-RD01 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 480   可以发货 12/31/26 

最小订购数量: 10

工厂交货期 14 周

价格 (USD)

数量
单价
10
$3.08
100
$2.65
250
$2.29
960
$2.08
1,920
$2.07
2,880
$1.94
5,760
$1.93
7,680 +
$1.92