AT04-3P-SR02BLK by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AT04-3P-SR02BLK

The AT04-3P-SR02BLK is a 3-position receptacle connector featuring pin contacts, a black thermoplastic housing, and an SR02 extended strain relief with a reduced diameter rear seal. ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The AT04-3P-SR02BLK is a 3-position receptacle from the AT Series™, featuring a black thermoplastic housing, pin contacts, and an integrated SR02 strain relief. It is rated for up to 13A and 250V and includes a reduced diameter rear seal for wire insulation diameters between 1.35mm and 3.05mm. The connector provides robust IP68 and IP69K environmental sealing when mated and is designed to operate in temperatures from -55°C to +125°C. Its durable construction and extended strain relief make it suitable for demanding interconnect applications in marine, heavy equipment, and automotive environments.

搜索关键词: AT043PSR02BLK

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AT04-3P-SR02BLK
别名/又称:
AT04-3P-SR02BLK
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1500
封装类型:
BOX

常见问题

AT04-3P-SR02BLK 是否符合 RoHS 标准?

是的,AT04-3P-SR02BLK 符合 RoHS 标准。

AT04-3P-SR02BLK 的交货期是多少?

AT04-3P-SR02BLK 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 3,507

可立即发货

已订购: 2,500   可以发货 3/1/27 

最小订购数量: 25

工厂交货期 18 周

价格 (USD)

数量
单价
25
$1.60
250
$1.41
500
$1.29
1,500
$1.14
3,000
$1.11
6,000
$1.10
7,500
$1.09
10,500 +
$1.08