help desk software
AT04-3P-BM03 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AT04-3P-BM03

The AT04-3P-BM03 is a 3-position, flangeless, 180° straight pin PCB receptacle from the BoardLock™ AT series, featuring nickel-plated contacts and a snap-fit mounting mechanism. ...

查看数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The AT04-3P-BM03 is a 3-position, flangeless PCB receptacle from the BoardLock™ AT series, designed for direct solder wire-to-board connections. It features size 16 nickel-plated copper alloy contacts rated for 13A and 250VDC, housed in a black thermoplastic body with a snap-fit mounting feature. This connector is engineered for durability, offering an IP68 rating in a mated condition and a wide operating temperature range of -55°C to +125°C. Its robust design makes it suitable for demanding applications in industrial, transportation, and harsh environments where reliable power and signal connectivity are crucial.

搜索关键词: AT043PBM03

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AT04-3P-BM03
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
720
封装类型:
TRAY

常见问题

AT04-3P-BM03 是否符合 RoHS 标准?

是的,AT04-3P-BM03 符合 RoHS 标准。

AT04-3P-BM03 的交货期是多少?

AT04-3P-BM03 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 1,560

可立即发货

最小订购数量: 10

工厂交货期 18 周

价格 (USD)

数量
单价
10
$2.00
100
$1.77
250
$1.68
720
$1.58
1,440
$1.51
2,880
$1.44
5,040
$1.38
7,920 +
$1.34