AT04-12PA-PM05
12-Way Panel Mount Receptacle with Flange ...
描述
AT04-12PA-PM05 is a 12-position receptacle connector with flange and pin configuration, engineered as part of Amphenol Sine Systems' PanelMate™ AT product family. The connector features a threaded insert design with a gasket and standard diameter rear seal (red), housed in a grey body, and incorporates keyed design (Keyed A) for secure mating. With a contact size of 16 and rated amperage of 13A, it is designed for rapid and secure panel mounting with a one-piece sealed flanged design. The connector's durable, high-temperature silicone facial seal provides protection from lubricating oils, hydraulic fluids, and fossil fuels, making it suitable for harsh industrial environments. This connector accepts A Series™ components and is comparable with other industry standard mating connectors, requiring a wedgelock (AW12P) for complete assembly.
搜索关键词: AT0412PAPM05
规格
常见问题
AT04-12PA-PM05 是否符合 RoHS 标准?
是的,AT04-12PA-PM05 符合 RoHS 标准。
AT04-12PA-PM05 的交货期是多少?
AT04-12PA-PM05 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 70
发货 today, 输入设置值。
已订购:
600
可以发货 11/2/26
最小订购数量: 5
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands