AT04-08PA-EC01 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AT04-08PA-EC01

8-Way Receptacle, Male Connector with A Position Key and End Cap ...

查看数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

AT04-08PA-EC01 is an 8-position AT Series™ receptacle connector designed for heavy-duty industrial applications requiring robust environmental sealing. The connector features IP68 and IP69K ratings in mated condition, providing dust-tight protection and high-pressure waterproof capability at multiple angles (0°, 30°, 60°, 90°). It incorporates a thermoplastic housing with excellent UV resistance, an integral latching system for definitive electrical and mechanical connection, and a reduced diameter rear seal for enhanced seal retention. The connector supports current ratings of 13A to 25A depending on contact size configuration, making it suitable for demanding industrial environments including machinery, outdoor installations, and applications requiring frequent mating/unmating cycles.

搜索关键词: AT0408PAEC01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AT04-08PA-EC01
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1350
封装类型:
EACH

常见问题

AT04-08PA-EC01 是否符合 RoHS 标准?

是的,AT04-08PA-EC01 符合 RoHS 标准。

AT04-08PA-EC01 的交货期是多少?

AT04-08PA-EC01 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 116

可立即发货

最小订购数量: 10

工厂交货期 14 周

价格 (USD)

数量
单价
10
$2.49
100
$2.02
250
$1.98
500
$1.97
1,350
$1.94
2,700
$1.81
5,400 +
$1.80