ARC12-40PA by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

ARC12-40PA

40 Position, Receptacle, Pin Contact, Size 16, Threaded Insert for Jackscrew, Keyed A, Flanged ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

ARC12-40PA is a 40-position rectangular thermoplastic connector receptacle with flange designed for harsh environment applications. It features Size 16 contacts rated for 13A at 250V, utilizing A Series™ contacts with a threaded insert for jackscrew mating. The connector is IP68 and IP69K rated in mated condition, providing environmental sealing with a bonded front seal and standard diameter rear seal (red). The keyed A configuration ensures proper mating alignment, and the black thermoplastic body offers durability in controlled and uncontrolled environmental conditions. This connector is ideal for industrial applications requiring high pin-count connections with reliable environmental protection and secure mechanical coupling.

搜索关键词: ARC1240PA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
ARC12-40PA
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
50
封装类型:
BOX

常见问题

ARC12-40PA 是否符合 RoHS 标准?

是的,ARC12-40PA 符合 RoHS 标准。

ARC12-40PA 的交货期是多少?

ARC12-40PA 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 24

可立即发货

最小订购数量: 5

工厂交货期 18 周

价格 (USD)

数量
单价
5
$23.67
10
$20.12
25
$18.68
50
$17.61
100
$16.53
250
$15.72
500 +
$14.88