AIPXE-325X4B-E017
Clear, Natural Polycarbonate, PCB Enclosure without Vent Hole ...
描述
AIPXE-325X4B-E017 is a sealed PCB enclosure from the Armor IPX Series designed to provide superior protection for printed circuit boards and electronic control modules in harsh environments. This standard-size enclosure is constructed from polycarbonate (clear) material and features mounting holes for secure installation, without a vent hole configuration. The enclosure operates over a wide temperature range of -55°C to +125°C, ensuring reliable performance in demanding off-road and industrial applications. Compatible with snap-in headers available in AT, ATM, and ATS Series, it offers simplified installation via a rugged, tandem, through-hole design. Ideal for protecting electronic control modules in harsh environments where visibility of internal components is required.
搜索关键词: AIPXE325X4BE017
规格
常见问题
AIPXE-325X4B-E017 是否符合 RoHS 标准?
是的,AIPXE-325X4B-E017 符合 RoHS 标准。
AIPXE-325X4B-E017 的交货期是多少?
AIPXE-325X4B-E017 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 280
可立即发货
最小订购数量: 5
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands