AHDP-16-04477
The AHDP-16-04477 is a rubber flange seal designed for Shell Size 24 connectors in the DuraMate™ series. ...
描述
The AHDP-16-04477 is a rubber flange seal accessory specifically for use with Shell Size 24 circular connectors. It is compatible with the DuraMate™ AHDP, DuraMate™ AHDM, and AHDP ISOBUS 91 Series. Constructed from durable silicone rubber, this seal provides a robust barrier against environmental ingress. It is a critical component for achieving the high IP68 and IP69K environmental sealing ratings of the connector system when mated. This makes it essential for ensuring reliable performance in harsh-environment applications such as agriculture, transportation, and other off-road equipment.
搜索关键词: AHDP1604477
规格
常见问题
AHDP-16-04477 是否符合 RoHS 标准?
是的,AHDP-16-04477 符合 RoHS 标准。
AHDP-16-04477 的交货期是多少?
AHDP-16-04477 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
有存货: 5,217
发货 today, 输入设置值。
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100
工厂交货期 12 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands