AHDP06-24-47SR-BRA
47 Position Plug - Socket - Shell Size 24 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter ...
描述
AHDP06-24-47SR-BRA is an environmentally-sealed, multi-pin, heavy-duty plastic circular connector from Amphenol Sine Systems' DuraMate™ AHDP family designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 47 contact positions, a reduced diameter rear seal (indicated by "SR"), and a smooth ring adapter (BRA) for secure bayonet locking. It provides IP68 and IR30X ratings in mated condition, ensuring reliable performance in demanding industrial and agricultural environments. The plastic construction combined with the environmentally-sealed design makes it suitable for applications requiring robust connectivity in challenging conditions, including ISOBUS-compatible agricultural equipment and heavy-duty industrial machinery.
搜索关键词: AHDP062447SRBRA
规格
常见问题
AHDP06-24-47SR-BRA 是否符合 RoHS 标准?
是的,AHDP06-24-47SR-BRA 符合 RoHS 标准。
AHDP06-24-47SR-BRA 的交货期是多少?
AHDP06-24-47SR-BRA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 104
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands