AHDP06-24-31ST-BRA
31 Position Plug - Socket - Shell Size 24 - Thin Diameter Seal (Grey) - Backshell Ring Adapter ...
描述
AHDP06-24-31ST-BRA is a DuraMate™ AHDP environmentally-sealed, multi-pin, heavy-duty plastic circular connector designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 31 positions populated with Size 16 contacts rated at 13A and 250V, incorporating a reduced diameter rear seal (red) and a backshell ring adapter (BRA) in green. It utilizes a circular bayonet locking system for secure mating and is manufactured to withstand the challenges of demanding industrial environments. This connector is ideal for agricultural equipment, industrial machinery, and other applications requiring reliable, environmentally-sealed multi-pin connections in severe operating conditions.
搜索关键词: AHDP062431STBRA
规格
常见问题
AHDP06-24-31ST-BRA 是否符合 RoHS 标准?
是的,AHDP06-24-31ST-BRA 符合 RoHS 标准。
AHDP06-24-31ST-BRA 的交货期是多少?
AHDP06-24-31ST-BRA 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
100
可以发货 2/8/27
最小订购数量: 5
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands