AHDP06-24-29SR-WTA by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHDP06-24-29SR-WTA

The AHDP06-24-29SR-WTA is a 29-position, shell size 24, heavy-duty circular plug with a plastic body, socket contacts, and a bayonet locking system. ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

The AHDP06-24-29SR-WTA is a heavy-duty, environmentally-sealed circular plug from the DuraMate™ AHDP series, designed for harsh environment applications. It features a size 24 thermoplastic shell with a circular bayonet locking system and a Wide Thread Adapter (WTA) for backshell compatibility. The 29-position insert arrangement includes four size 12 (25A), nineteen size 16 (13A), and six size 20 (7.5A) socket contacts. This connector is engineered to operate in temperatures from -55°C to +125°C and provides an IP68/IP69K rating when mated, ensuring protection against dust and high-pressure water ingress. Its robust construction and high-density contact configuration make it ideal for off-road, transportation, marine, and agricultural equipment.

搜索关键词: AHDP062429SRWTA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHDP06-24-29SR-WTA
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
500
封装类型:
EACH

常见问题

AHDP06-24-29SR-WTA 是否符合 RoHS 标准?

是的,AHDP06-24-29SR-WTA 符合 RoHS 标准。

AHDP06-24-29SR-WTA 的交货期是多少?

AHDP06-24-29SR-WTA 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 94

发货 today, 输入设置值。

已订购: 500   可以发货 2/8/27 

最小订购数量: 5

工厂交货期 18 周

价格 (USD)

数量
单价
5
$9.83
25
$7.43
50
$7.30
100
$7.15
250
$7.10
500
$7.08
1,000 +
$7.07