AHDP06-24-21SR-WTA by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHDP06-24-21SR-WTA

Size 24 Plug with 21 positions, Socket, standard arrangement, reduced seal, wide thread adapter ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

AHDP06-24-21SR-WTA is a DuraMate™ AHDP plastic circular connector designed for environmentally-sealed, multi-pin connections in harsh-environment, off-road applications. The connector features Shell Size 24 with 21 contact positions, socket contacts, and a reduced diameter rear seal (red) with a wide thread adapter (WTA, grey). It supports multiple contact sizes (Size 8 at 60A, Size 12 at 25A, and Size 16 at 13A) with a rated voltage of 250V, providing robust electrical connectivity for demanding industrial and agricultural environments. The plastic construction combined with the bayonet locking system and environmental sealing makes it ideal for ISOBUS 91 Series applications in tractors, implements, and agricultural control systems where reliable, sealed connections are essential.

搜索关键词: AHDP062421SRWTA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHDP06-24-21SR-WTA
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
500
封装类型:
EACH

常见问题

AHDP06-24-21SR-WTA 是否符合 RoHS 标准?

是的,AHDP06-24-21SR-WTA 符合 RoHS 标准。

AHDP06-24-21SR-WTA 的交货期是多少?

AHDP06-24-21SR-WTA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 16

可立即发货

已订购: 300   可以发货 2/22/27 

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$10.45
25
$8.22
50
$8.10
100
$7.93
250
$7.88
500
$7.86
1,000 +
$7.84