AHDP06-24-21PR-BRA
21 Position Plug - Pin - Shell Size 24 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter ...
描述
AHDP06-24-21PR-BRA is a DuraMate™ AHDP environmentally-sealed, multi-pin, heavy-duty plastic circular connector designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 9 positions, a reduced diameter rear seal (indicated by "PR"), and a backshell ring adapter (BRA) in green. It supports multiple contact sizes (Size 8 at 60A, Size 12 at 25A, and Size 16 at 13A) with a rated voltage of 250V, providing flexible configuration options for various power distribution requirements. The connector incorporates a circular bayonet locking system for secure mating and is manufactured to withstand the challenges of agricultural and industrial applications, particularly those requiring ISO 11783 ISOBUS 91 Series compliance for control and communications between tractors, implements, and software systems.
搜索关键词: AHDP062421PRBRA
规格
常见问题
AHDP06-24-21PR-BRA 是否符合 RoHS 标准?
是的,AHDP06-24-21PR-BRA 符合 RoHS 标准。
AHDP06-24-21PR-BRA 的交货期是多少?
AHDP06-24-21PR-BRA 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 7
发货 today, 输入设置值。
已订购:
50
可以发货 1/18/27
最小订购数量: 5
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands